845-018-521-604

Heilind Number:EDA845-018-521-604
Manufacturer:EDAC
Manufacturer Number:845-018-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-521-604

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 18 positions with a single row configuration. Its durable UL 94V-0 Diallyl Phthalate housing ensures safety and reliability, even in harsh operating conditions ranging from -40 to 105 °C. The copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, guarantee efficient signal transmission at a rated amperage of 3A. Whether you're a DIY enthusiast or a professional tech wizard, this green-colored connector is a must-have in your kit for flawless circuit board assembly and interconnection.