845-018-521-607

Heilind Number:EDA845-018-521-607
Manufacturer:EDAC
Manufacturer Number:845-018-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-521-607

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 18 positions in a single row with a compact .1-inch pitch, ensuring optimal signal transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability in various operating conditions, with a wide temperature range of -40 to 105 °C. Each contact is meticulously crafted from Copper Alloy for efficient power delivery. With a straight mount orientation and convenient .2-inch row spacing, installation is a breeze. Perfect for green energy applications, this connector delivers a stable 3A of power, meeting your device's performance needs with ease. Upgrade your connectivity solutions with this essential component.