845-018-521-612

Heilind Number:EDA845-018-521-612
Manufacturer:EDAC
Manufacturer Number:845-018-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-521-612

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 18 positions with a single row layout, ensuring efficient signal transmission. The durable housing is crafted from UL 94V-0 Diallyl Phthalate, guaranteeing reliability in any application. Copper Alloy contacts provide superior conductivity, while a pitch of .1 inch and row spacing of .2 inch offer precise alignment. With a straight mount orientation, installation is hassle-free. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Elevate your connectivity solutions with this essential component.