845-018-521-802

Heilind Number:EDA845-018-521-802
Manufacturer:EDAC
Manufacturer Number:845-018-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-521-802

Detailed Description

Enhance connectivity on your printed circuit boards with this high-performance Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue, this connector boasts a reliable copper alloy contact material for optimal signal transmission. With two rows and a total of 18 positions, it offers ample space for seamless board-to-board connections. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various electronic applications. Upgrade your PCB setup with this essential component, ensuring efficient and secure connectivity.