845-018-521-804

Heilind Number:EDA845-018-521-804
Manufacturer:EDAC
Manufacturer Number:845-018-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-521-804

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a durable housing material of UL 94V-0 Diallyl Phthalate in a striking Green color, this connector ensures reliable power transmission with an amperage of 3 A. Its dual-row configuration, with 18 positions spaced at 0.1 inches, guarantees efficient signal transfer, while the copper alloy contact material provides optimal conductivity. Perfect for various applications, this connector offers straight mount orientation and can withstand extreme temperatures ranging from -40 to 105°C. Upgrade your connections with this essential component for your electronic projects.