845-018-521-807

Heilind Number:EDA845-018-521-807
Manufacturer:EDAC
Manufacturer Number:845-018-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-521-807

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 18 positions arranged in two rows with a pitch of .1 inches, ensuring efficient data transmission. The housing is crafted from UL 94V-0 Diallyl Phthalate for durability and safety. Each contact is made from Copper Alloy, guaranteeing reliable conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is versatile and dependable for a variety of applications. Upgrade your electronic assemblies with this essential component.