845-018-521-808

Heilind Number:EDA845-018-521-808
Manufacturer:EDAC
Manufacturer Number:845-018-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-521-808

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue, this connector ensures reliable power delivery with an amperage of 3 A. Its two rows and 18 positions offer ample space for seamless board-to-board integration, while the copper alloy contact material guarantees optimal conductivity. With a compact pitch of .1 inches and row spacing of .2 inches, it facilitates precise and efficient connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.