845-018-521-812

Heilind Number:EDA845-018-521-812
Manufacturer:EDAC
Manufacturer Number:845-018-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-521-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a compact form factor and straight mount orientation, it ensures a secure and stable connection. The copper alloy contact material guarantees reliable conductivity, while the 0.1-inch pitch and 0.2-inch row spacing allow for efficient signal transmission. Boasting 18 positions across 2 rows, it provides ample connectivity options. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse applications in various industries. Upgrade your connectivity solutions with this essential component.