845-018-523-101

Heilind Number:EDA845-018-523-101
Manufacturer:EDAC
Manufacturer Number:845-018-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-523-101

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 18 positions in a single row with a pitch of .1 inches, ensuring precise and efficient connections. The housing material, UL 94V-0 Diallyl Phthalate, guarantees exceptional durability and safety in any operating environment, with a wide temperature range from -40 to 105°C. Crafted with copper alloy contacts, this connector offers reliable conductivity for your electronic devices. Its straight mount orientation and compact design make it ideal for space-saving applications. Upgrade your circuit board assembly with this essential component, perfect for various industrial and electronic projects.