845-018-523-102

Heilind Number:EDA845-018-523-102
Manufacturer:EDAC
Manufacturer Number:845-018-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-523-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring 18 positions with a single row layout, it offers seamless integration for your electronic components. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability in any application. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees efficient data transmission. Designed for straight mount orientation, it simplifies installation on your PCB. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding environments. Upgrade your electronics with this Green Card Edge Connector today.