845-018-523-108

Heilind Number:EDA845-018-523-108
Manufacturer:EDAC
Manufacturer Number:845-018-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-523-108

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 18 positions in a single row, allowing for efficient data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse electronic applications. Trust in this connector for robust and secure card edge connections. Elevate your assembly process with this essential component.