845-018-523-202

Heilind Number:EDA845-018-523-202
Manufacturer:EDAC
Manufacturer Number:845-018-523-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-523-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-523-202

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Featuring a durable housing material of UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector is not only visually striking but also environmentally conscious. With a dual-row design and a total of 18 positions, it offers ample opportunities for seamless integration on your PCB. The copper alloy contact material ensures reliable and efficient signal transmission, while the 0.1-inch pitch and 0.2-inch row spacing allow for precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Its straight mount orientation further simplifies installation, making it a versatile and essential component for your electronic projects. Elevate your connectivity game with this premium Board To Board PCB Connector.