845-018-523-203

Heilind Number:EDA845-018-523-203
Manufacturer:EDAC
Manufacturer Number:845-018-523-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-523-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-523-203

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector, designed for seamless integration in a variety of electronic applications. With a sleek straight mount orientation, it offers effortless installation for efficient circuitry setups. Boasting 18 positions across 2 rows, this connector ensures ample connectivity options while maintaining a compact design. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance even in challenging environments. The .1 inch pitch and .2 inch row spacing further enhance versatility, accommodating multiple board configurations with ease. Operating flawlessly in temperature ranges from -40 to 105°C, it's the perfect solution for demanding industrial and commercial projects. Elevate your connection game with this essential component, a must-have in any engineer's toolkit.