845-018-523-207

Heilind Number:EDA845-018-523-207
Manufacturer:EDAC
Manufacturer Number:845-018-523-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-523-207

Detailed Description

Enhance your PCB connectivity with our dual-row Board To Board PCB Connector, a vital component in ensuring seamless data transfer. Engineered with precision, it features 18 positions with a pitch of .1 inches, guaranteeing secure and efficient connections. The housing, crafted from UL 94V-0 Diallyl Phthalate, offers exceptional durability and safety. Each contact is made of high-quality Copper Alloy, providing optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, it's versatile and easy to integrate into various electronic systems. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial and commercial applications. Upgrade your connectivity solutions with this essential connector.