845-018-523-208

Heilind Number:EDA845-018-523-208
Manufacturer:EDAC
Manufacturer Number:845-018-523-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-523-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-523-208

Detailed Description

Elevate your PCB connectivity with our high-performance 18-position board-to-board connector. Designed for seamless integration, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance in even the most demanding environments. With two rows of contacts made from copper alloy, it guarantees efficient power delivery at a maximum amperage of 3 A. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, making it a must-have for any PCB project.