845-018-523-212

Heilind Number:EDA845-018-523-212
Manufacturer:EDAC
Manufacturer Number:845-018-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-523-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring 18 positions across 2 rows, it ensures seamless data transfer in your electronic devices. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliable operation even in harsh environments. With a contact material of Copper Alloy, it offers superior conductivity. The .1-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation ensures a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Elevate your circuitry with this essential connector.