845-018-523-402

Heilind Number:EDA845-018-523-402
Manufacturer:EDAC
Manufacturer Number:845-018-523-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-523-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-523-402

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Crafted with precision, it features 18 positions in a single row, ensuring seamless data transmission. The durable UL 94V-0 Diallyl Phthalate housing guarantees reliability in any environment, while the copper alloy contacts provide optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient signal transfer. Its straight mount orientation allows for easy installation onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Elevate your electronic designs with this essential connector.