845-018-523-403

Heilind Number:EDA845-018-523-403
Manufacturer:EDAC
Manufacturer Number:845-018-523-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-523-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-523-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Featuring a straight mount orientation and one row design, it offers seamless integration for your electronic projects. With 18 positions and a pitch of .1 inches, it ensures efficient signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Crafted with copper alloy contacts, it provides reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Upgrade your setup with this connector for optimal performance and connectivity.