845-018-523-404

Heilind Number:EDA845-018-523-404
Manufacturer:EDAC
Manufacturer Number:845-018-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-523-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-523-404

Detailed Description

Enhance your electronics assembly with our high-performance Board To Board PCB Connector. Featuring a sleek design in a vibrant green hue, this connector is both visually appealing and functional. Crafted with UL 94V-0 Diallyl Phthalate housing material, it ensures durability and safety in operation. The 18-position connector offers ample connectivity options, while its copper alloy contacts guarantee reliable signal transmission. With a compact pitch of .1 inch and row spacing of .2 inch, it allows for efficient PCB integration. Suitable for a wide range of applications, this connector is designed for seamless operation even in extreme environments, with an operating temperature range of -40 to 105 °C. Elevate your electronics projects with this essential component.