845-018-523-408

Heilind Number:EDA845-018-523-408
Manufacturer:EDAC
Manufacturer Number:845-018-523-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-523-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-523-408

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Featuring a single row design with 18 positions, it ensures seamless data transmission for your electronic devices. The durable housing material, UL 94V-0 Diallyl Phthalate, offers superior protection and reliability. Crafted with precision, the contact material is made of Copper Alloy for efficient conductivity. With a pitch of .1 inches and row spacing of .2 inches, it guarantees a secure fit on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environments. Whether you're a tech enthusiast or a professional, this connector is a must-have for your electronic projects. Elevate your connectivity experience with this essential component.