845-018-523-412

Heilind Number:EDA845-018-523-412
Manufacturer:EDAC
Manufacturer Number:845-018-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-523-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-523-412

Detailed Description

Enhance connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. With 18 positions in a single row, this connector ensures efficient signal transmission in a compact space. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliability in demanding environments. The green color and straight mount orientation make it easy to identify and install. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in this connector for optimal performance and durability in your electronic projects.