845-018-523-502

Heilind Number:EDA845-018-523-502
Manufacturer:EDAC
Manufacturer Number:845-018-523-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-523-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-523-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board Connector. Designed for seamless integration, it features two rows with a total of 18 positions, ensuring reliable and efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees long-lasting performance even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure mating. Crafted with copper alloy contacts, it ensures excellent conductivity. Its straight mount orientation simplifies installation on your PCB, while its wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Upgrade your system with this essential component for seamless and robust connections.