845-018-523-503

Heilind Number:EDA845-018-523-503
Manufacturer:EDAC
Manufacturer Number:845-018-523-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-523-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-523-503

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features two rows with a total of 18 positions, ensuring reliable and efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees long-lasting quality, while the copper alloy contact material provides excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and stable connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation further simplifies installation, making it the perfect choice for your connectivity needs. Upgrade your systems with this essential component for optimal performance.