845-018-523-504

Heilind Number:EDA845-018-523-504
Manufacturer:EDAC
Manufacturer Number:845-018-523-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-523-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-523-504

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures reliable performance even in demanding environments. With two rows and a total of 18 positions, it offers ample space for seamless data transmission. The copper alloy contact material guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Designed for straight mount orientation, it facilitates easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this high-quality component.