845-018-523-508

Heilind Number:EDA845-018-523-508
Manufacturer:EDAC
Manufacturer Number:845-018-523-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-523-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-523-508

Detailed Description

Enhance your PCB connectivity with this high-performance green board-to-board connector. Designed for optimal functionality, it features a sturdy housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable power delivery at an amperage of 3A. With 18 positions spread across 2 rows at a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration for your electronic components. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for diverse industrial applications. Its straight mount orientation simplifies installation, while its durable construction guarantees long-term performance. Upgrade your PCB setup with this essential component, a must-have in any electronics enthusiast's toolkit.