845-018-523-602

Heilind Number:EDA845-018-523-602
Manufacturer:EDAC
Manufacturer Number:845-018-523-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-523-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-523-602

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a single row with 18 positions, offering ample room for secure connections. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable performance even in challenging environments. Copper Alloy contacts guarantee efficient power transmission, while the .1-inch pitch and .2-inch row spacing optimize signal integrity. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is versatile and dependable. Elevate your electronic projects with this essential component.