845-018-523-603

Heilind Number:EDA845-018-523-603
Manufacturer:EDAC
Manufacturer Number:845-018-523-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-523-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-523-603

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. With 18 positions in a single row, this connector facilitates seamless data transfer and power distribution. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable performance even in demanding environments. Each contact is made of sturdy Copper Alloy, guaranteeing secure and efficient connections. Designed for ease of use, the connector features a straight mount orientation and a pitch of .1 inches, with a row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your electronics with this essential component for optimal connectivity.