845-018-523-604

Heilind Number:EDA845-018-523-604
Manufacturer:EDAC
Manufacturer Number:845-018-523-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-523-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-523-604

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it offers 18 positions with a single row layout, ensuring optimal signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability while the copper alloy contact material provides reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Its straight mount orientation further facilitates easy installation. Upgrade your electronic assemblies with this essential connector for efficient and dependable performance.