845-018-523-608

Heilind Number:EDA845-018-523-608
Manufacturer:EDAC
Manufacturer Number:845-018-523-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-523-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-523-608

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable operation even in challenging environments. The 18-position connector boasts a sleek design with a single row configuration, offering seamless integration into your setup. Crafted with precision, it guarantees optimal signal transmission thanks to the Copper Alloy contacts. With a pitch of .1 inches and row spacing of .2 inches, it facilitates efficient data transfer. Whether you need to power up multiple devices or transfer data swiftly, its 3A amperage rating has got you covered. Designed for versatility, this connector is suitable for a wide range of applications. From industrial machinery to consumer electronics, it meets the demands of various industries. Operating smoothly in temperatures ranging from -40 to 105°C, it ensures performance stability even in extreme conditions. Upgrade your connectivity solutions with this premium Card Edge Connector and experience seamless PCB integration like never before.