845-018-523-802

Heilind Number:EDA845-018-523-802
Manufacturer:EDAC
Manufacturer Number:845-018-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-523-802

Detailed Description

Enhance connectivity within your PCB systems with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 18 positions across 2 rows, ensuring efficient data transfer. The durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts guarantee reliable conductivity in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it offers versatility for various applications. The straight mount orientation simplifies installation, making it a must-have component for your electronic projects. Elevate your connectivity solutions with this essential connector.