845-018-523-803

Heilind Number:EDA845-018-523-803
Manufacturer:EDAC
Manufacturer Number:845-018-523-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-523-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-523-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for optimum efficiency, this connector features dual rows with 18 positions, allowing for seamless data transmission. The housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. Each connection point is made of sturdy Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in this straight-mount orientation connector for seamless and secure card edge connections in your electronic projects. Elevate your PCB assembly with this essential component.