845-018-523-804

Heilind Number:EDA845-018-523-804
Manufacturer:EDAC
Manufacturer Number:845-018-523-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-523-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-523-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a dual-row configuration with 18 positions and a .1-inch pitch, ensuring secure and reliable connections. The housing, made of UL 94V-0 Diallyl Phthalate, offers exceptional durability and fire resistance. With copper alloy contacts, it guarantees optimal conductivity. Its straight mount orientation and row spacing of .2 inches make it easy to install and maintain. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.