845-018-523-807

Heilind Number:EDA845-018-523-807
Manufacturer:EDAC
Manufacturer Number:845-018-523-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-523-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-523-807

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration on your circuit board, this connector features 18 positions in a dual-row layout, ensuring reliable connectivity. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees long-lasting performance even in harsh environments. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Upgrade your PCB assembly with this essential connector for optimal functionality and durability.