845-018-523-808

Heilind Number:EDA845-018-523-808
Manufacturer:EDAC
Manufacturer Number:845-018-523-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-523-808

Detailed Description

Enhance connectivity with our high-performance Board to Board PCB Connector, designed for seamless integration in electronic devices. Featuring a vibrant green color, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety in operation. With two rows of copper alloy contacts and a pitch of .1 inch, it offers reliable power delivery with a 3A amperage rating. The 18-position layout allows for versatile connections, while the straight mount orientation facilitates easy installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Trust in its quality and performance to meet your connectivity needs efficiently. Explore our full range of PCB connectors for more options.