845-018-523-812

Heilind Number:EDA845-018-523-812
Manufacturer:EDAC
Manufacturer Number:845-018-523-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-523-812

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts 18 positions spread across 2 rows, ensuring efficient data transmission. Crafted with precision, it features a robust housing made of UL 94V-0 Diallyl Phthalate, guaranteeing durability and safety. The copper alloy contact material ensures reliable conductivity, while a pitch of .1 inch and row spacing of .2 inch offer precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB assembly with this essential component for optimal performance.