845-018-524-101

Heilind Number:EDA845-018-524-101
Manufacturer:EDAC
Manufacturer Number:845-018-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-524-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a single row design with 18 contact positions, it ensures efficient and reliable signal transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and longevity, even in challenging environments. With a pitch and row spacing of .1 and .2 inches respectively, precise alignment is effortlessly achieved. Crafted with copper alloy contacts, this connector offers optimal conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Elevate your electronics projects with this essential component.