845-018-524-102

Heilind Number:EDA845-018-524-102
Manufacturer:EDAC
Manufacturer Number:845-018-524-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-524-102

Detailed Description

Enhance your PCB assembly with this high-quality Card Edge Connector, boasting 18 positions for seamless connectivity. Designed for efficiency, its straight mount orientation and compact .1-inch pitch ensure a snug fit on your board. Crafted from durable UL 94V-0 Diallyl Phthalate housing and featuring copper alloy contacts, it guarantees reliable performance even in challenging environments. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component for optimal functionality.