845-018-524-103

Heilind Number:EDA845-018-524-103
Manufacturer:EDAC
Manufacturer Number:845-018-524-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-524-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-524-103

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Board To Board PCB Connector. Featuring 18 positions in a single row, it ensures efficient signal transmission between PCBs. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability even in demanding environments. Copper alloy contacts, with a pitch of .1 inch, provide secure and stable connections. With a low profile and straight mount orientation, it offers flexibility in installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.