845-018-524-104

Heilind Number:EDA845-018-524-104
Manufacturer:EDAC
Manufacturer Number:845-018-524-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-524-104

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 18 positions with a single row layout for easy installation. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable power and signal transmission. The .1-inch pitch and .2-inch row spacing offer precise connectivity, while the straight mount orientation simplifies PCB assembly. Operating seamlessly in a wide temperature range from -40 to 105°C, it guarantees consistent performance in diverse environments. Upgrade your electronic projects with this essential connector for optimal functionality.