845-018-524-107

Heilind Number:EDA845-018-524-107
Manufacturer:EDAC
Manufacturer Number:845-018-524-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-524-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-524-107

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for optimal signal transmission, it features 18 positions on a single row with a pitch of .1 inches, ensuring a precise fit. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability even in harsh environments, with a wide operating temperature range of -40 to 105 °C. Crafted with copper alloy contacts, it offers superior conductivity, while the straight mount orientation simplifies installation. Ideal for a range of applications, this connector is a must-have for any electronics project. Elevate your connectivity standards with this essential component.