845-018-524-201

Heilind Number:EDA845-018-524-201
Manufacturer:EDAC
Manufacturer Number:845-018-524-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-524-201

Detailed Description

Elevate your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its straight mount orientation and two-row configuration ensure efficient, reliable connections in your electronic setups. Crafted with precision, it features 18 positions with a pitch of .1 inches, ideal for intricate circuitry. The copper alloy contacts guarantee optimal conductivity, while the UL 94V-0 Diallyl Phthalate housing ensures durability and safety. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Upgrade your connectivity with this green-colored connector, where performance meets quality seamlessly.