845-018-524-202

Heilind Number:EDA845-018-524-202
Manufacturer:EDAC
Manufacturer Number:845-018-524-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-524-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-524-202

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections with ease. The copper alloy contact material ensures reliable conductivity, while the two rows of 18 positions each cater to a wide range of PCB layouts. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Its straight mount orientation further simplifies installation, making it a must-have component for your electronic projects. Upgrade your connectivity solutions today with this cutting-edge Card Edge Connector.