845-018-524-204

Heilind Number:EDA845-018-524-204
Manufacturer:EDAC
Manufacturer Number:845-018-524-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-524-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-524-204

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green hue. With two rows of 18 positions each, it offers ample space for secure connections. The contact material, crafted from Copper Alloy, ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance in various environments. Its straight mount orientation further simplifies installation, making it an essential component for your electronic projects. Trust in this connector to deliver superior functionality and durability for all your PCB assembly needs.