845-018-524-212

Heilind Number:EDA845-018-524-212
Manufacturer:EDAC
Manufacturer Number:845-018-524-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-524-212

Detailed Description

Enhance your connectivity with this high-quality Board To Board PCB Connector, designed for seamless integration on your circuit board. With a vibrant Green color and durable UL 94V-0 Diallyl Phthalate housing material, it guarantees both performance and longevity. Featuring two rows and a total of 18 positions, it offers ample space for your connections. The Copper Alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it's suitable for various applications. Elevate your electronic projects with this essential component.