845-018-524-402

Heilind Number:EDA845-018-524-402
Manufacturer:EDAC
Manufacturer Number:845-018-524-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-524-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-524-402

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring 18 positions in a single row with a pitch of .1 inches, it ensures seamless data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees long-lasting reliability even in challenging environments. Crafted with precision, the contact material is Copper Alloy, offering optimal conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is suitable for a variety of applications. Upgrade your electronic systems with this essential component for efficient board-to-board connections.