845-018-524-403

Heilind Number:EDA845-018-524-403
Manufacturer:EDAC
Manufacturer Number:845-018-524-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-524-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-524-403

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in your electronic projects. Featuring 18 positions in a single row layout, it offers optimal efficiency for your circuit board assembly. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse applications. Its straight mount orientation facilitates easy installation, making it a top choice for professionals in the industry. Elevate your PCB design with this essential component.