845-018-524-407

Heilind Number:EDA845-018-524-407
Manufacturer:EDAC
Manufacturer Number:845-018-524-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-524-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-524-407

Detailed Description

Enhance your PCB connections with our durable and efficient 18-position board-to-board connector. Designed for seamless integration, this connector boasts a straight mount orientation and a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in harsh environments. Its copper alloy contacts guarantee superior conductivity, while the 3A amperage rating supports high-power applications. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise and space-saving connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic projects. Upgrade your setup with this essential component for seamless and secure PCB connections.