845-018-524-412

Heilind Number:EDA845-018-524-412
Manufacturer:EDAC
Manufacturer Number:845-018-524-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-524-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-524-412

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. Its vibrant green hue adds a touch of visual appeal, while the durable UL 94V-0 Diallyl Phthalate housing ensures reliable and safe operation. Featuring 18 positions in a single row configuration, it allows for efficient signal transmission with a low amperage of 3A. The copper alloy contact material and .1-inch pitch guarantee robust connectivity, while the .2-inch row spacing offers easy installation. With a straight mount orientation, it's perfect for various PCB assembly applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics enthusiast or professional.