845-018-524-502

Heilind Number:EDA845-018-524-502
Manufacturer:EDAC
Manufacturer Number:845-018-524-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-524-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-524-502

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 18 positions across two rows, ensuring efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees long-lasting reliability in any environment. With copper alloy contacts and a pitch of .1 inches, you can expect optimal signal conductivity. Its straight mount orientation and compact form factor make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial and commercial settings. Upgrade your PCB connections with this versatile and dependable component.