845-018-524-512

Heilind Number:EDA845-018-524-512
Manufacturer:EDAC
Manufacturer Number:845-018-524-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-524-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-524-512

Detailed Description

Enhance connectivity and streamline your circuit board setup with our green Board To Board PCB Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts. With two rows and a pitch of .1 inches, it offers a total of 18 positions for seamless integration. The straight mount orientation and a row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Upgrade your PCB design with this reliable and efficient solution.